Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-306
- Mfr. Part No.:
- SAY81P03 / S55150-A134
- Brand:
- Siemens
Subtotal (1 unit)*
$922.92
(exc. GST)
$1,015.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $922.92 |
*price indicative
- RS Stock No.:
- 639-306
- Mfr. Part No.:
- SAY81P03 / S55150-A134
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 3.75W | |
| Actuator Type | Electric | |
| Standards/Approvals | UL, EN60730-x, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 3.75W | ||
Actuator Type Electric | ||
Standards/Approvals UL, EN60730-x, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator offers 200 N of force and a 15 mm stroke, making it ideal for precision applications requiring compact and reliable actuation. It operates on both AC and DC 24 V, providing flexibility in integration with various power systems. Featuring a 3P configuration, the actuator ensures stable and efficient performance, even in demanding environments. With a 30-second cycle time, it enables quick and accurate operation, making it perfect for applications that need both speed and precision.
Position and status indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
