Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-164
- Mfr. Part No.:
- SFP71/18 / BPZ:SFP71/18
- Brand:
- Siemens
Subtotal (1 unit)*
$253.85
(exc. GST)
$279.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.85 |
*price indicative
- RS Stock No.:
- 639-164
- Mfr. Part No.:
- SFP71/18 / BPZ:SFP71/18
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 2 | |
| Maximum Closing Time | 10s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-3, 89/336/EEC, EN 60730-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 2 | ||
Maximum Closing Time 10s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-3, 89/336/EEC, EN 60730-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Electromotoric Actuator is a high-performance solution for precise motion control in industrial applications. It is ideal for tasks requiring fine adjustments and accurate positioning. Powered by AC 24 V, it ensures energy-efficient operation and integrates seamlessly into systems that require reliable actuation with low voltage input. Its robust design guarantees long-term durability and consistent performance in demanding industrial environments.
Compact design
Robust construction
RoHS compliant
Related links
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Connector Tool Kits
- Hand Saws
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cutting Mats
