Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage

Subtotal (1 unit)*

$5,072.57

(exc. GST)

$5,579.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,072.57

*price indicative

RS Stock No.:
459-537
Mfr. Part No.:
MP2000-SRU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Valve Actuator

Number of Ports Supported

1

Supply Voltage

220V

Power Rating

15W

Actuator Type

Electric

Function

Single Acting

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
SI
The Schneider Electric SpaceLogic PIBCV Actuator features multi-signal control and a spring return mechanism (Normally Open) for precise valve operation. Operating at 24Vac/dc, it delivers 2000N force for robust performance. Equipped with 2xSPDT switches, it enhances operational versatility. With an IP54 rating.

Auto stroke calibration

LED status indicators

Manual or Electronic Override

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy