Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- RS Stock No.:
- 459-642
- Mfr. Part No.:
- MP2000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,533.46
(exc. GST)
$2,786.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,533.46 |
*price indicative
- RS Stock No.:
- 459-642
- Mfr. Part No.:
- MP2000
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports Supported | 1 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 8s | |
| Maximum Closing Time | 8s | |
| Supply Voltage | 24V | |
| Power Rating | 9W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports Supported 1 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 8s | ||
Maximum Closing Time 8s | ||
Supply Voltage 24V | ||
Power Rating 9W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
The Schneider Electric 24V multi-signal motor is an electric actuator designed for VP228E and VP229E valves, offering versatile control options for precise and reliable system performance.
Electrical insulation Class III
Force N 2000 N
Force lbf 450 lbf
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
