Herga Pressure Switch CO 60 psi to 120 psi
- RS Stock No.:
- 820-7035
- Mfr. Part No.:
- 6742-0052
- Brand:
- Herga
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$269.00
(exc. GST)
$295.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $269.00 | - |
| 10 - 19 | $265.72 | 1% |
| 20 + | $260.92 | 3% |
*price indicative
- RS Stock No.:
- 820-7035
- Mfr. Part No.:
- 6742-0052
- Brand:
- Herga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herga | |
| Product Type | Pressure Switch | |
| Port Size | 1/8 in | |
| Minimum Operating Pressure | 60psi | |
| Current | 21A | |
| Switch Output | DPDT | |
| Contact Configuration | CO | |
| Pressure Type | Adjustable | |
| Voltage | 250V | |
| Series | 6742-90 | |
| Maximum Operating Pressure | 120 psi | |
| Minimum Operating Temperature | -5°C | |
| Connection Thread Standard | BSPT | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Herga | ||
Product Type Pressure Switch | ||
Port Size 1/8 in | ||
Minimum Operating Pressure 60psi | ||
Current 21A | ||
Switch Output DPDT | ||
Contact Configuration CO | ||
Pressure Type Adjustable | ||
Voltage 250V | ||
Series 6742-90 | ||
Maximum Operating Pressure 120 psi | ||
Minimum Operating Temperature -5°C | ||
Connection Thread Standard BSPT | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Medium Pressure
Ratings: from 3 to 55psi
Nylon 12 housing, neoprene diaphragm, stainless steel spring
Fully adjustable throughout their range
Suitable for use in many industrial applications
Brass connector included
- RS Stock No. 0438423
- Mfr. Part No. 9016GAW2
Each
$721.61
- RS Stock No. 0438428
- Mfr. Part No. 9016GAW22
Each
$861.90
- RS Stock No. 0438419
- Mfr. Part No. 9016GAW1
Each
$833.87
Related links
- Herga Pressure Switch DPDT 25 psi to 55 psi
- Herga Pressure Switch DPDT 45 psi to 75 psi
- Herga Pressure Sensor 2 CO 16 psi to 30 psi
- Herga Pressure Sensor 552 mbar to 1.24 bar
- Herga Pressure Sensor 207 mbar to 380 mbar
- Herga Pressure Sensor 0.9 psi
- Herga Pressure Sensor 1 CO 0 bar to 1 psi
- Herga Pressure Sensor 1 CO 12.44 mbar to 1 psi












