SMC Pressure Switch -101 kPa to 0 bar
- RS Stock No.:
- 458-543
- Mfr. Part No.:
- ZSE20-P-M5-L
- Brand:
- SMC
Subtotal (1 unit)*
$166.49
(exc. GST)
$183.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.49 |
*price indicative
- RS Stock No.:
- 458-543
- Mfr. Part No.:
- ZSE20-P-M5-L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | -101kPa | |
| Port Size | M5 | |
| Switch Output | 1 Output (PNP) | |
| Suitable Medias | Air, Gas, Non-Corrosive Gas | |
| Pressure Type | Vacuum, Compound | |
| Voltage | 12V dc, 24V dc | |
| Series | ZSE20 | |
| Maximum Operating Pressure | 0 bar | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL/CSA (E216656), CE/UKCA-Kennzeichnung (EMV-Richtlinie/RoHS-Richtlinie) | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure -101kPa | ||
Port Size M5 | ||
Switch Output 1 Output (PNP) | ||
Suitable Medias Air, Gas, Non-Corrosive Gas | ||
Pressure Type Vacuum, Compound | ||
Voltage 12V dc, 24V dc | ||
Series ZSE20 | ||
Maximum Operating Pressure 0 bar | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL/CSA (E216656), CE/UKCA-Kennzeichnung (EMV-Richtlinie/RoHS-Richtlinie) | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC high-precision digital pressure switch offering a simplified selection of the most popular ZSE features. This is the first ZSE model to introduce the 3 screen, 3-color display. The main screen shows the current measured value in red or green, while two sub-screens can display the setting label and its numeric value in orange.
1 switch output NPN or PNP
Bracket or panel mounting options
Related links
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure Sensor Pressure Switch PNP Open Collector 0 bar to -1.01 bar
- SMC Pressure Switch PNP 0.1 MPa to 10 bar
- SMC Pressure Sensor, IP40 0 bar 24V 50 °C
- SMC Pressure Switch PNP -101 kPa to 0 bar
- SMC Pressure & Vacuum Switch -101 kPa to 5 Mpa
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Switch NPN -101 kPa to 0 bar
