SMC Pressure Sensor 0 bar
- RS Stock No.:
- 231-5363
- Mfr. Part No.:
- ZSE20-P-01
- Brand:
- SMC
Price (ex. GST) Each
$151.45
(exc. GST)
$166.59
(inc. GST)
7 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $151.45 |
- RS Stock No.:
- 231-5363
- Mfr. Part No.:
- ZSE20-P-01
- Brand:
- SMC
Related links
- SMC Pressure Switch 10 bar
- SMC Pressure Sensor 10 bar
- SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar
- Pressure sensor/0-1.6 bar/0-10 V
- SMC Pressure Sensor 15bar, 12 → 24V
- SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP65 1 MPa
- SMC Pressure Sensor 500kPa, 12 → 24V dc, IP65 100 kPa
- SMC Pressure Sensor, IP40 101 kPa