SMC Pressure Switch 0 bar to -1.01 bar
- RS Stock No.:
- 280-8184
- Mfr. Part No.:
- ZSE20B-T-01-W
- Brand:
- SMC
Subtotal (1 unit)*
$424.29
(exc. GST)
$466.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.29 |
*price indicative
- RS Stock No.:
- 280-8184
- Mfr. Part No.:
- ZSE20B-T-01-W
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0bar | |
| Pressure Type | Digital Pressure | |
| Maximum Operating Pressure | -1.01 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0bar | ||
Pressure Type Digital Pressure | ||
Maximum Operating Pressure -1.01 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC pressure switch is a compact, positive pressure switch compatible with ZX or ZR vacuum systems, offering a quick 10ms response time and easy wiring with a plug connector option.
RoHS compliant
Improved operability
Related links
- SMC Pressure Switch 0.1 MPa to 10.5 bar
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure Sensor, IP65 1.01 bar 24V 50 °C
- SMC Pressure Sensor Pressure Switch PNP Open Collector 0 bar to -1.01 bar
- SMC Pressure Sensor, IP65 10 bar 24V 50 °C
- SMC Pressure Sensor, IP65 1 bar 24V 50 °C
- SMC Pressure Switch PNP 0 MPa to 20 bar
- SMC Pressure Switch SPDT -101 kPa to 0 bar
