Festo Air Switch Actuator

Subtotal (1 unit)*

$750.25

(exc. GST)

$825.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$750.25

*price indicative

RS Stock No.:
279-6259
Mfr. Part No.:
VUV
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Switch Actuator

Suitable Medias

Compressed Air

Pressure Type

Vacuum

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Festo vacuum actuator is a type of accessory designed for pneumatic valves.

LABS conformity VDMA24364-B1/B2-L

RoHS compliant

Each
$93.14
  • RS Stock No. 0632776
  • Mfr. Part No. IS10E-20-F02-D
Each
$151.72
  • RS Stock No. 0438432
  • Mfr. Part No. 9016GVG1J09EF
Each
$554.33
  • RS Stock No. 0438431
  • Mfr. Part No. 9016GVG1J09E
Each
$507.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy