Festo DAPZ Series Limit Switch Actuator

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
275-4389
Mfr. Part No.:
DAPZ-SB-M-250AC-DR-AR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Limit Switch Attachment

Series

DAPZ

COO (Country of Origin):
DE

Festo DAPZ Series Limit Switch Actuator, IP67, 500mA Maximum Output Current - DAPZ-SB-M-250AC-DR-AR, Numeric Part Number: 534474


This limit switch actuator by Festo is a high-quality accessory designed for seamless integration with limit switch attachments. The DAPZ series offers reliable performance and durability, making it an ideal choice for various industrial applications. With a wide operational voltage range and advanced features like switching position indicators and insulation voltage, this limit switch actuator is a versatile solution.

Features & Benefits


• Permissible cable diameter 7 to 13mm
• Designed based on standard EN 60947-5-1 for industrial compliance
• Round design with optional mounting position for better compatibility
• Changeover switch for reliable operation
• Mechanical/electrical measuring principle for reliability
• IP67 degree of protection for durability
• CE marking for compliance with EU and UK regulations

Applications


• Suitable for electrical and mechanical industries where consistent performance is required
• Suitable for applications requiring precise switching functions

Can it handle a wide range of cable diameters?


Yes, this limit switch actuator is designed to accommodate cable diameters ranging from 7 to 13mm.

Will it provide reliable performance in harsh environments?


The IP67 degree of protection ensures durability even in challenging conditions.

Is it compliant with industry standards?


Yes, this limit switch actuator meets the requirements of standard EN 60947-5-1 for quality assurance.

Can it be used in various applications?


Yes, this accessory is suitable for automation, electronics, and mechanical industries.

Is it easy to install and operate?


With its round design and optional mounting position, installing and configuring this limit switch actuator is hassle-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy