WIKA Pressure Switch -0.4 bar to 5 bar
- RS Stock No.:
- 219-7693
- Mfr. Part No.:
- 14269047
- Brand:
- WIKA
Subtotal (1 unit)*
$158.84
(exc. GST)
$174.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.84 |
*price indicative
- RS Stock No.:
- 219-7693
- Mfr. Part No.:
- 14269047
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Switch | |
| Port Size | 1/4 in G | |
| Minimum Operating Pressure | -0.4bar | |
| Current | 10A | |
| Suitable Medias | Water, Non-Corrosive Fluid | |
| Pressure Type | Adjustable | |
| Mount Type | Panel, Direct | |
| Voltage | 230V | |
| Series | PSM-520 | |
| Maximum Operating Pressure | 5 bar | |
| Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Connection Thread Standard | ISO 228-1 | |
| Maximum Operating Temperature | 80°C | |
| Height | 122mm | |
| Standards/Approvals | EAC (option), EN 10277-3, EU, DIN EN 60947-1, RoHS, EN 1652 | |
| Hazardous Area Certification | No | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Switch | ||
Port Size 1/4 in G | ||
Minimum Operating Pressure -0.4bar | ||
Current 10A | ||
Suitable Medias Water, Non-Corrosive Fluid | ||
Pressure Type Adjustable | ||
Mount Type Panel, Direct | ||
Voltage 230V | ||
Series PSM-520 | ||
Maximum Operating Pressure 5 bar | ||
Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Connection Thread Standard ISO 228-1 | ||
Maximum Operating Temperature 80°C | ||
Height 122mm | ||
Standards/Approvals EAC (option), EN 10277-3, EU, DIN EN 60947-1, RoHS, EN 1652 | ||
Hazardous Area Certification No | ||
IP Rating IP30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The WIKA model PSM-520 is used in industrial control, monitoring and alarm applications. The switch point can be specified by the customer on site. The instrument can switch electrical loads of up to AC 230 V, 50/60 Hz, 10 A. The model PSM-520 pressure switch offers many application possibilities with non-corrosive media like oil, water and air.
Adjustable on site
Protection cap for switch point setting
Setting ranges:
Related links
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -0.4 bar 0.4 bar
- Telemecanique Sensors XMLA Series Pressure Switch 0.4 bar 4 bar
- Jumo 4ADS Series Pressure Switch 0.4 bar 3 bar
- Parker Pressure Switch 2 bar to 5 bar
- SICK Pressure Switch PNP/NPN -1 bar to 5 bar
- WIKA Pressure Switch 0 bar to 7 bar
- WIKA Pressure Switch 0 bar to 1 bar
- WIKA Pressure Switch SPDT 1 bar to 16 bar
