WIKA Pressure Switch 0 bar to 1 bar
- RS Stock No.:
- 268-5263
- Mfr. Part No.:
- 31103691
- Brand:
- WIKA
Subtotal (1 unit)*
$1,929.55
(exc. GST)
$2,122.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,929.55 |
*price indicative
- RS Stock No.:
- 268-5263
- Mfr. Part No.:
- 31103691
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0bar | |
| Port Size | 1/4 in G | |
| Pressure Type | Differential | |
| Series | DPS40 | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Connection Thread Standard | G | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0bar | ||
Port Size 1/4 in G | ||
Pressure Type Differential | ||
Series DPS40 | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Connection Thread Standard G | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure switch of the DELTA line product family is primarily used for the monitoring and control of low differential pressures where there are high requirements in terms of one-sided overload and static pressure. Its main function is to monitor and control of filters, compressors and pumps. Wherever circuits need to be switched safely dependent on a defined differential pressure, the device finds its use.
Robust design
High durability
Related links
- WIKA Pressure Switch 0 bar to 7 bar
- Festo Pressure Switch 0 bar to 1 bar
- WIKA PSD-4 Series Pressure Switch 0 bar 1 bar
- WIKA PSD-4 Series Pressure Switch 0 bar 160 bar
- WIKA PSD-4 Series Pressure Switch 0 bar 6 bar
- Festo Pressure Switch 0 bar to 8 bar
- SICK Pressure Switch 0 bar to 10 bar
- SICK Pressure Switch -1 bar to 0 bar
