SMC Pressure Switch, -0.2kPa to 2 kPa
- RS Stock No.:
- 196-1154
- Mfr. Part No.:
- PSE550-C2
- Brand:
- SMC
Price (ex. GST) Each
$374.53
(exc. GST)
$411.98
(inc. GST)
4 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 4 | $374.53 |
5 + | $367.18 |
- RS Stock No.:
- 196-1154
- Mfr. Part No.:
- PSE550-C2
- Brand:
- SMC
- COO (Country of Origin):
- JP
Related links
- SMC Pressure Sensor 65kPa, 12 → 24V dc, IP40 50 kPa
- SMC Pressure Switch, IP40 0 kPa
- SMC Pressure Switch, Push In 6 mm 500 kPa
- SMC Pressure Switch, M5, M5 T1, NPTF1/8, R(PT) 1/8 -101kPa to 2 bar
- SMC Pressure Switch, M5, M5 X 0.8 T1, NPTF1/8, R(PT)1/8 -101kPa to 2 bar
- SMC Pressure Switch
- SMC Pressure Switch, 1 MPa
- SMC Pressure Switch 10 bar