Bourdon Pressure Switch, 1/4 BSP Female 0bar to 6 bar
- RS Stock No.:
- 184-6111
- Mfr. Part No.:
- UT06
- Brand:
- Bourdon
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$198.57
(exc. GST)
$218.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $198.57 |
10 + | $194.70 |
- RS Stock No.:
- 184-6111
- Mfr. Part No.:
- UT06
- Brand:
- Bourdon
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Related links
- Bourdon Pressure Switch, 1/4 BSP Female 0bar to 3 bar
- Bourdon Pressure Switch, 1/4 BSP Female 0bar to 10bar
- Bourdon Pressure Switch, 1/4 BSP Female 5bar to 30 bar
- Bourdon Pressure Switch, 1/4 BSP Female 3bar to 16bar
- RS PRO Pressure Switch, 1/4 in BSP Male 0.2bar to 2.5 bar
- RS PRO Pressure Switch, 1/4 in BSP Male 1bar to 12 bar
- Bourdon Adapter, BSP 1/4 BSP Male, 1/4 BSP Female, 30bar max
- Sick Pressure Switch, G1/4 Female 0bar to 6 bar