Bourdon Pressure Switch, 1/4 BSP Female 5bar to 30 bar
- RS Stock No.:
- 184-6114
- Mfr. Part No.:
- UT30
- Brand:
- Bourdon
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$167.05
(exc. GST)
$183.75
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $167.05 |
10 + | $163.77 |
- RS Stock No.:
- 184-6114
- Mfr. Part No.:
- UT30
- Brand:
- Bourdon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Compact & economical
Reliable
Field adjustable
Auto reset
Applications
Boilers
Water treatment
Fire fighting systems
Compressors
Reliable
Field adjustable
Auto reset
Applications
Boilers
Water treatment
Fire fighting systems
Compressors
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 30 bar |
Minimum Operating Pressure | 5bar |
Pressure Type | Differential |
Connection | 1/4 BSP Female |
Suitable Media | Air, Oil, Water |
Type | Pressure Switch |
Voltage Rating | 24 V dc, 220V ac |
Connection Thread Size | 1/4 in |
Manufacturer Series | UT |
Contact Operation | SPDT |
Connection Thread Standard | BSP |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
IP Rating | IP32 |
Pressure Setting Range | 0 to 30bar |
Minimum Pressure Setting | 0bar |
Related links
- Bourdon Pressure Switch, 1/4 BSP Female 0bar to 6 bar
- Bourdon Pressure Switch, 1/4 BSP Female 0bar to 3 bar
- Bourdon Pressure Switch, 1/4 BSP Female 3bar to 16bar
- Bourdon Pressure Switch, 1/4 BSP Female 0bar to 10bar
- Bourdon Adapter, BSP 1/4 BSP Male, 1/4 BSP Female, 30bar max
- RS PRO Pressure Switch, 1/4 in BSP Male 0.2bar to 2.5 bar
- RS PRO Pressure Switch, 1/4 in BSP Male 1bar to 12 bar
- RS PRO 122 Series Straight Fitting, 1/4 BSP Female to 1/4 BSP...