Bourdon Pressure Switch 0 bar to 3 bar

Subtotal (1 unit)*

$188.11

(exc. GST)

$206.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.11

*price indicative

RS Stock No.:
184-6110
Mfr. Part No.:
UT03
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Switch

Minimum Operating Pressure

0bar

Port Size

1/4 in

Suitable Medias

Oil, Water, Air

Pressure Type

Differential

Mount Type

Panel

Voltage

220V ac, 24V ac

Series

UT

Maximum Operating Pressure

3 bar

Minimum Operating Temperature

-10°C

Port Gender

Female

Connection Thread Standard

BSP

Maximum Operating Temperature

60°C

Height

930mm

Width

80mm

Depth

46.5mm

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP32

RoHS Status: Exempt

COO (Country of Origin):
IN
Compact & economical

Reliable

Field adjustable

Auto reset

Applications

Boilers

Water treatment

Fire fighting systems

Compressors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy