SMC Pressure Switch SPDT -101 kPa to 0 bar

Subtotal (1 unit)*

$218.00

(exc. GST)

$239.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.00

*price indicative

RS Stock No.:
458-549
Mfr. Part No.:
ZSE2-01-55CN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Minimum Operating Pressure

-101kPa

Port Size

1/8 in

Switch Output

SPDT

Current

20mA

Contact Configuration

SPDT

Suitable Medias

Gas, Non-Corrosive Gas, Air

Mount Type

Panel

Pressure Type

Vacuum

Voltage

24V

Analogue Output

Yes

Series

ZSE2

Maximum Operating Pressure

0 bar

Port Gender

Female

Connection Thread Standard

M5 x 0.8

Maximum Operating Temperature

60°C

Height

60mm

Standards/Approvals

RoHS, CE

IP Rating

IP65

Hazardous Area Certification

No

LED Indicator

Yes

COO (Country of Origin):
JP
The SMC Compact pressure switch from the series ZSE2/ISE2 is designed for precision control in pneumatic applications. This innovative device allows for both vacuum and positive pressure monitoring and is especially suitable for general pneumatic systems. It integrates seamlessly with both ZX and ZR ejector systems, ensuring a versatile solution for various operational environments. With its easy wiring and robust construction, the pressure switch ensures reliable functionality and steady performance even under demanding conditions. The clear indicator light simplifies operation, providing visual feedback regarding the device’s status. Built to withstand a range of environmental challenges, this pressure switch guarantees durability while maintaining accuracy.

Quick and straightforward wiring process saves installation time

Suitable for both vacuum and positive pressure applications for flexibility

Designed for high response speed, ensuring accurate and timely operations

Built to withstand temperature variations, making it reliable in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy