SMC Pressure Switch PNP -101 kPa to 0.1 bar

Subtotal (1 unit)*

$475.69

(exc. GST)

$523.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$475.69

*price indicative

RS Stock No.:
458-539
Mfr. Part No.:
ZSE20CF-V-F02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Port Size

Rc 1/8 (F02 = Rc 1/8)

Minimum Operating Pressure

-101kPa

Current

35mA

Switch Output

2 Output (PNP)

Contact Configuration

PNP

Suitable Medias

Non-Corrosive Fluid

Mount Type

Panel, Bracket

Pressure Type

Vacuum, Compound

Voltage

12V dc, 24V dc

Series

ZSE20C(F)/ZSE20CF-V

Maximum Operating Pressure

0.1 bar

Connection Thread Standard

R

Port Gender

Female

Maximum Operating Temperature

50°C

Standards/Approvals

CE, CSA, UL, RoHS

IP Rating

IP65

Hazardous Area Certification

No

LED Indicator

Yes

COO (Country of Origin):
JP
The SMC High-Precision Digital Pressure Switch ZSE20(F) provides more and quicker information at your disposal, with the ability to display 2 specified items simultaneously for better overview. It offers time savings through 3 available setting modes and allows you to enjoy the benefits of IO-Link communication, making SMC your one-stop supplier for automation needs.

High-Precision Digital Vacuum Switches

3 Screen and 3 Colour Display

M12 connector available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy