SMC Pressure Switch -101 kPa to 0 bar

Subtotal (1 unit)*

$166.43

(exc. GST)

$183.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.43

*price indicative

RS Stock No.:
458-540
Mfr. Part No.:
ZSE20-N-01-L
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Minimum Operating Pressure

-101kPa

Switch Output

1 Output (PNP)

Current

25mA

Suitable Medias

Non-Corrosive Gas, Gas, Air

Pressure Type

Compound

Voltage

12V dc, 24V dc

Series

ZSE20

Maximum Operating Pressure

0 bar

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC high-precision digital pressure switch offering a simplified selection of the most popular ZSE features. This is the first ZSE model to introduce the 3 screen, 3-color display. The main screen shows the current measured value in red or green, while two sub-screens can display the setting label and its numeric value in orange.

1 switch output NPN or PNP

Bracket or panel mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy