Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Sensors & Switches
Pneumatic Pressure Sensors
SMC Pressure Sensor 1 bar
RS Stock No.:
231-4046
Mfr. Part No.:
ZSE20F-N-01-L
Brand:
SMC
Technical data sheets (2)
View this category
Price (ex. GST) Each
$168.08
(exc. GST)
$184.89
(inc. GST)
Add to Basket
Units
Add to basket
1 In Global stock for delivery within 10 working
day(s)
Real time qty checker
Save to a parts list
Units
Per unit
1 +
$168.08
RS Stock No.:
231-4046
Mfr. Part No.:
ZSE20F-N-01-L
Brand:
SMC
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
The SMC ZSE20F series is a high precision digital pressure switch which can be integrated with ZX or ZR vacuum systems. The ZSE2 series pressure switch has a quick response time and the plug connector option makes wiring easy and simple.
Triple tricolour display
Improved operability
Compact & lightweight
Improved install ability
Attribute
Value
Maximum Operating Pressure
1 bar
Minimum Operating Pressure
-100kPa
Related links
SMC Pressure Switch 10 bar
SMC Pressure Sensor 10 bar
SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar
SMC Pressure Sensor 1 bar
SMC Pressure Sensor, IP40 100 kPa
SMC Pressure Sensor, IP40 1 MPa
SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP40 1 MPa
SMC Pressure Sensor 500bar, 12 → 24V