SMC 16 L/min Vacuum Saving Valve

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.42

(exc. GST)

$41.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$37.42
6 - 7$35.17
8 +$34.24

*price indicative

RS Stock No.:
743-8749
Mfr. Part No.:
ZP2V-A01-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Flow Rate

16 L/min

Product Type

Vacuum Saving Valve

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

5 °C

Series

ZP2V

Non Compliant

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy