SMC Vacuum Ejector, 1.5 mm nozzle, -88 kPa 55 L/min, ZH series
- RS Stock No.:
- 398-744
- Mfr. Part No.:
- ZH15DSA-08-10-10
- Brand:
- SMC
Subtotal (1 unit)*
$67.50
(exc. GST)
$74.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.50 |
*price indicative
- RS Stock No.:
- 398-744
- Mfr. Part No.:
- ZH15DSA-08-10-10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 55L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | -88kPa | |
| Nozzle Diameter | 1.5mm | |
| Series | ZH | |
| Silencer | Yes | |
| Minimum Operating Temperature | -5°C | |
| Maximum Supply Pressure | 0.45MPa | |
| Vacuum Port Size | 12 mm | |
| Supply Port Type | One-Touch Fitting | |
| Supply Port Size | 10 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Exhaust Port Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 55L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure -88kPa | ||
Nozzle Diameter 1.5mm | ||
Series ZH | ||
Silencer Yes | ||
Minimum Operating Temperature -5°C | ||
Maximum Supply Pressure 0.45MPa | ||
Vacuum Port Size 12 mm | ||
Supply Port Type One-Touch Fitting | ||
Supply Port Size 10 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Exhaust Port Size 10 mm | ||
SMC Series ZH Vacuum Ejector, 55L/min Maximum Suction Flow, -88kPa Maximum Vacuum Pressure - ZH15DSA-08-10-10
This vacuum ejector provides Compact pneumatic suction generation for automation and mechanical systems, utilising compressed Air to create negative pressure for pick-and-place and handling tasks. It is a body‑ported, box‑style unit supplied via a one‑touch fitting and includes a silencer option for quieter exhaust.
Features & Benefits
• Maximum vacuum -88kPa delivers Strong Hold for lightweight components
• Flow capacity 55L/min supports moderate throughput operations
• Nozzle diameter 1.5mm enables focused suction for small items
• Supply rated to 0.45MPa allows integration with typical plant Air lines
• One‑touch 10mm supply port simplifies Rapid tubing connection
• 12mm vacuum port accommodates larger bore tubing for stability
• Flow capacity 55L/min supports moderate throughput operations
• Nozzle diameter 1.5mm enables focused suction for small items
• Supply rated to 0.45MPa allows integration with typical plant Air lines
• One‑touch 10mm supply port simplifies Rapid tubing connection
• 12mm vacuum port accommodates larger bore tubing for stability
Applications
• Suitable for automated pick‑and‑place machines in electronics assembly
• Ideal for end‑effectors on robotic grippers handling small parts
• Used for component transfer in PCB and surface‑mount processes
• Can be used for holding and lifting lightweight mechanical parts
• Suitable for vacuum workholding in small CNC or inspection stations
• Ideal for end‑effectors on robotic grippers handling small parts
• Used for component transfer in PCB and surface‑mount processes
• Can be used for holding and lifting lightweight mechanical parts
• Suitable for vacuum workholding in small CNC or inspection stations
What tubing materials are compatible with the connections?
Soft nylon, standard nylon and polyurethane tubing are all suitable for use with the one‑touch fittings to ensure airtight connections.
What temperature range can it operate within?
It functions reliably between -5°C and 50°C for both the pressure medium and ambient conditions.
What mounting or accessory options exist for installation?
Bracket mounting is available for body‑ported variants, while box‑style units may be supplied without a silencer or with the silencer option removed to suit space constraints.
How does exhaust handling affect installation layout?
The unit uses a 10mm exhaust port and includes a silencer option to reduce noise and direct flow away from sensitive areas.
Related links
- SMC Vacuum Ejector -88 kPa 40 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 65 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 5 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 24 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 12 L/min, ZH series
- SMC Vacuum Ejector -90 kPa 40 L/min, ZH series
- SMC Vacuum Generator -88 kPa 85 L/min, ZH series
- SMC Vacuum Generator -88 kPa 24 L/min, ZH series
