SMC Vacuum Ejector, 1 mm nozzle, -0.88 bar 24 L/min, ZH series

Subtotal (1 unit)*

$114.02

(exc. GST)

$125.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$114.02

*price indicative

RS Stock No.:
232-8589
Mfr. Part No.:
ZH10BSA-06-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Suction Flow

24L/min

Product Type

Vacuum Ejector

Maximum Vacuum Pressure

-0.88bar

Nozzle Diameter

1mm

Series

ZH

Supply Port Size

6 mm

Vacuum Port Size

1/8 in

Maximum Supply Pressure

4.5bar

Vacuum Port Thread Standard

Rc

Supply Port Type

One Touch

Vacuum Port Type

Threaded

Standards/Approvals

RoHS

SMC Series ZH Vacuum Ejector, 24 L/min Maximum Suction Flow, -0.88 Bar Maximum Vacuum Pressure - ZH10BSA-06-01


This vacuum ejector is an essential component for various automation applications, particularly in the industrial sector. Designed to deliver a maximum suction flow of 24 L/min, it efficiently creates negative pressure with a peak vacuum pressure of -0.88 bar. The compact design features a nozzle diameter of 1mm, which optimises performance and functionality within confined spaces, making it a reliable choice for automation and machine performance.

Features & Benefits


• Built-in silencer reduces operational noise for quieter environments

• High suction flow rate supports effective material handling

• One-touch fittings ensure quick and easy installation

• Wide temperature tolerance enables use in diverse conditions

• Lightweight design simplifies installation and maintenance

• Suitable for various types of tubing, enhancing flexibility in setups

Applications


• Used with automation machinery for efficient component handling

• Ideal for electronic assembly processes requiring precision vacuum

• Utilised in packaging systems for securing products during transport

• Applicable in laboratory settings for fluid movement and control

What is the recommended temperature range for operation?


The device operates effectively within a temperature range from -5 ºC to 50 ºC, making it versatile for various environments.

How does the suction power influence its performance in different tasks?


The maximum vacuum pressure of -0.88 bar allows for significant material lift and secure positioning, enhancing operational efficiency in tasks requiring strong suction.

What type of tubing can be used with this ejector?


It is compatible with polyurethane, soft nylon, and nylon tubing, providing options based on specific application needs and flexibility.

Is the vacuum ejector easy to install in existing machinery?


Yes, the one-touch fittings streamline the installation process, allowing for quick integration into pre-existing systems without extensive modification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy