Norgren for use with Industrial Automation Equipment, Mechanical Engineering Workshops Vacuum Pump

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2,896.55

(exc. GST)

$3,186.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2,896.55-
10 +$2,838.022%

*price indicative

RS Stock No.:
220-3871
Mfr. Part No.:
M/58102/90
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Vacuum Pump

For Use With

Industrial Automation Equipment, Mechanical Engineering Workshops

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

IMI Norgren Vacuum Pump, 228mm Total Length, 90mm Width - M/58102 Series - M/58102/90


Need a quick and easy way to create a vacuum? Choose this fast-paced vacuum pump from IMI Norgren. It has a rapid air consumption rate of 471L/min, so you can quickly draw gas out of sealed containers and get media moving through your system. The pump has a wide operating temperature range between -20°C and +60°C, so it's a handy option for use in harsh settings. A built-in silencer means less noise pollution and a safer workplace.

Features & Benefits


• Polyurethane and nitrile-rubber seals are resistant to tearing and abrasion so you can use this pump in heavy-duty applications

• Steel mountings are hardwearing for reliable long-term use

• ABS end-caps are resistant to chemical damage in factory settings

Applications


• Manufacturing industry

• Medical technology

• Dairy equipment

• HVAC systems

• Automotive sector

Can I use this product in a humid environment?


Yes. This pump's aluminium housing is corrosion-resistant, so it's suitable for use in humid settings.

What type of connection does this pump have?


The connection on this pump has a standardised G3/4 thread, which means it's widely compatible with connecting elements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy