Norgren for use with Industrial Automation Equipment, Mechanical Engineering Workshops Vacuum Pump
- RS Stock No.:
- 220-3870
- Mfr. Part No.:
- M/58102/60
- Brand:
- Norgren
Get a bulk buy discount
Add 10 more to save $495.90
View bulk pricing optionsSubtotal (1 unit)*
$2,513.89
(exc. GST)
$2,765.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2,513.89 | - |
| 10 + | $2,464.30 | $495.90 |
*price indicative
- RS Stock No.:
- 220-3870
- Mfr. Part No.:
- M/58102/60
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Vacuum Pump | |
| For Use With | Industrial Automation Equipment, Mechanical Engineering Workshops | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Vacuum Pump | ||
For Use With Industrial Automation Equipment, Mechanical Engineering Workshops | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Vacuum Pump, Integral Silencer, 6 Bar Operating Pressure - M/58102 series - M/58102/60
Looking for a compact way to create substantial suction? Choose this vacuum pump from IMI Norgren. It's a multi-stage pump with nozzles that draw in air to create low-pressure zones. This allows it to generate a maximum suction flow of 285L/min, much greater than a single-stage vacuum generator. With dimensions of just 90 (H) x 164 (L) x 82mm (W), this pump is ideal for applications where space is tight and you need more oomph from a small package.
Features & Benefits
• Induced air vacuum of 480nl/min is suitable for high-volume applications
• Standard G3/4 port size for wide compatibility
• Maximum operating pressure of 6 bar means it's suitable for use at medium pressure levels
• Tolerates harsh conditions thanks to an operating temperature range between -20°C and +60°C
• Integral silencer for low sound levels between 75 and 80dB
Applications
• Laboratories
• Packaging plants
• Manufacturing systems
What material is this vacuum pump made of?
It has durable aluminium housing that's resistant to corrosion in harsh settings. The pump also features tough ABS end caps and sturdy steel mountings, so you can rely on it to last.
Related links
- Norgren for use with Industrial Automation Equipment, Mechanical Engineering Workshops Vacuum Pump
- Norgren for use with Mechanical Engineering Workshops, Industrial Automation Equipment Vacuum Pump
- Norgren for use with Industrial Automation Equipment, Mechanical Engineering Workshops Pneumatic Fitting
- Norgren for use with Industrial Compressed Air Systems Vacuum Pump
- Engineering Test & Measurement
- Festo Vacuum Pump 6 bar 6.1 L/min, 1 to 8 bar series
- Festo Vacuum Pump 7 bar 13.5 L/min, VN series
- Workshop Tools
