Helukabel JZ-500 Connection Cable, 12 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 710-021
- Mfr. Part No.:
- 10013
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$448.84
(exc. GST)
$493.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $448.84 | $4.488 |
*price indicative
- RS Stock No.:
- 710-021
- Mfr. Part No.:
- 10013
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.1mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.1mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection cable is engineered for flexible applications, offering robust performance in medium mechanical stress conditions. With a temperature range of -15°C to +80°C, this cable excels in environments requiring flexibility and resilience. Its construction incorporates high-quality PVC insulation, ensuring protection and durability in dry, damp, and wet spaces, while being cadmium-free and silicone-free, making it environmentally conscious. The cable is suitable for use in various industrial applications including assembly lines and plant construction, providing reliable connectivity without compromising on safety.
Flame retardant design in accordance with industry standards for enhanced safety
Conditionally suitable for drag chains, providing flexibility in movement
Copper wire construction allows for excellent conductivity and performance
PVC outer sheath guarantees protection against environmental factors
Core insulation facilitates effective core identification through colour coding
Test voltage of 4000 V ensures high resistance to electrical faults
Length marking in metres assists with precise installation and usage
Optimal bending radii enhance installation flexibility in tight spaces
Related links
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
