Festo Vacuum Pump, 700 μm nozzle, 4.7 bar 16 L/min, VN series

Subtotal (1 unit)*

$119.24

(exc. GST)

$131.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.24

*price indicative

RS Stock No.:
204-0135
Mfr. Part No.:
VN-07-H-T2-PI2-VI2-RI2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

16L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

4.7bar

Nozzle Diameter

700μm

Series

VN

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

Compressed air in accordance with ISO8573-1:2010 (7:4:4), Conforms to RoHS

Model Number

526103

COO (Country of Origin):
HU
The Festo VN series vacuum generator is standard and high vacuum which has T shape with female thread. It nominal nozzle size is 0.7mm and its maximum operating pressure vacuum is 4.7 bar. Its pneumatic connection M5 with through-hole mounting.

Ambient temperature 0 °C to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy