Festo Vacuum Generator, 450 μm nozzle, 4.5 bar 6.2 L/min, OGVM series

Subtotal (1 unit)*

$103.87

(exc. GST)

$114.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.87

*price indicative

RS Stock No.:
204-0118
Mfr. Part No.:
VN-05-H-T2-PI2-VI2-RI2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Generator

Maximum Suction Flow

6.2L/min

Maximum Vacuum Pressure

4.5bar

Nozzle Diameter

450μm

Series

OGVM

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS

Hazardous Area Certification

No

Outlet Port Size

M5

Model Number

526102

COO (Country of Origin):
HU
The Festo VN series vacuum generator is standard and high vacuum. It nominal nozzle size is 0.45mm and its maximum operating pressure vacuum is 4.5 bar. Its pneumatic connection M5 with through-hole mounting.

Ambient temperature 0 °C to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy