Festo Vacuum Pump, 700 μm nozzle, 5.8 bar 13.5 L/min, VN series
- RS Stock No.:
- 204-0140
- Mfr. Part No.:
- VN-07-M-T2-PI2-VI2-RO1
- Brand:
- Festo
Subtotal (1 unit)*
$140.70
(exc. GST)
$154.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.70 |
*price indicative
- RS Stock No.:
- 204-0140
- Mfr. Part No.:
- VN-07-M-T2-PI2-VI2-RO1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 13.5L/min | |
| Maximum Vacuum Pressure | 5.8bar | |
| Nozzle Diameter | 700μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Model Number | 526113 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 13.5L/min | ||
Maximum Vacuum Pressure 5.8bar | ||
Nozzle Diameter 700μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Model Number 526113 | ||
- COO (Country of Origin):
- HU
The Festo VN series vacuum generator has in-line and high vacuum used with female thread and open silencer. It nominal nozzle size is 0.7 mm and its maximum operating pressure vacuum is 5.8 bar. Its pneumatic connection m5 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 7 bar 13.5 L/min, VN series
- Festo Vacuum Ejector 6 bar 6.1 L/min, VN series
- Festo Vacuum Pump 5.8 bar 13.5 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Pump 5.8 bar 13.5 L/min, VN-07-M-I2-PQ1-VT1 series
- Festo Vacuum Ejector 5 bar 15.7 L/min, VN series
- Festo Vacuum Ejector VN series
