Festo Vacuum Pump, 700 μm nozzle, 7 bar 13.5 L/min, VN series
- RS Stock No.:
- 203-6289
- Mfr. Part No.:
- VN-07-M-T2-PQ1-VQ1-RO1
- Brand:
- Festo
Subtotal (1 unit)*
$140.70
(exc. GST)
$154.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.70 |
*price indicative
- RS Stock No.:
- 203-6289
- Mfr. Part No.:
- VN-07-M-T2-PQ1-VQ1-RO1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 13.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 7bar | |
| Nozzle Diameter | 700μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 526109 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 13.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 7bar | ||
Nozzle Diameter 700μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
Hazardous Area Certification No | ||
Model Number 526109 | ||
- COO (Country of Origin):
- HU
The Festo VN series of vacuum generator is standard, high vacuum and 10mm of width with plug connector and open silencer. Its nominal nozzle size is 0.7mm with maximum suction flow rate 13.5 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Related links
- Festo Vacuum Ejector 7 bar 13.5 L/min, VN series
- Festo Vacuum Pump 7 bar 13.5 L/min, VN series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 5.8 bar 13.5 L/min, VN series
- Festo Vacuum Pump 6 bar 6.1 L/min, VN series
- Festo Vacuum Pump 5 bar 15.7 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, 4 mm series
- Festo Vacuum Pump 5.8 bar 13.5 L/min, VN-07-M-I2-PQ1-VT1 series
