Festo Vacuum Pump, 700 μm nozzle, 4.7 bar 16 L/min, VN series

Subtotal (1 unit)*

$128.66

(exc. GST)

$141.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.66

*price indicative

RS Stock No.:
203-6139
Mfr. Part No.:
VN-07-H-T2-PQ1-VQ1-RO1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

16L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

4.7bar

Nozzle Diameter

700μm

Series

VN

Silencer

Yes

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Model Number

193570

Outlet Port Size

QS-4

COO (Country of Origin):
HU
The Festo VN series of vacuum generator is standard, high vacuum and 10mm of width with T shape with plug connector and open silencer. Its nominal nozzle size is 0.7mm with maximum suction flow rate 16 l/min and it is assembled in any position.

Ambient temperature 0 to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy