Festo Vacuum Pump, OABM series
- RS Stock No.:
- 203-6266
- Mfr. Part No.:
- OABM-H
- Brand:
- Festo
Subtotal (1 unit)*
$26.13
(exc. GST)
$28.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.13 |
*price indicative
- RS Stock No.:
- 203-6266
- Mfr. Part No.:
- OABM-H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Series | OABM | |
| Silencer | No | |
| Vacuum Gauge | No | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Series OABM | ||
Silencer No | ||
Vacuum Gauge No | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Festo h-rail mounting used for vacuum generator OVEM and its maximum tightening torque is 0.8Nm.
Product weight 52 g
Related links
- Festo Vacuum Pump 4.9bar 7.2L/min, VN series
- Festo Vacuum Pump, OABM series
- Festo Vacuum Pump 3.5bar 48.8L/min, VN series
- Festo Vacuum Pump 4.4bar 16.2L/min, VN series
- Festo Vacuum Pump 8bar 21.8L/min, VN series
- Festo Vacuum Pump 3.5bar 98L/min, VN series
- Festo Vacuum Pump 4.5bar 6.2L/min, VN series
- Festo Vacuum Pump 4.1bar 16L/min, OVEM series
