Festo Vacuum Pump, 700 μm nozzle, 4.4 bar 16.2 L/min, VN series
- RS Stock No.:
- 203-6121
- Mfr. Part No.:
- VN-07-H
- Brand:
- Festo
Subtotal (1 pack of 5 units)*
$457.39
(exc. GST)
$503.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $91.478 | $457.39 |
*price indicative
- RS Stock No.:
- 203-6121
- Mfr. Part No.:
- VN-07-H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 16.2L/min | |
| Maximum Vacuum Pressure | 4.4bar | |
| Nozzle Diameter | 700μm | |
| Series | VN | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO8573-1:2010 | |
| Model Number | 547695 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 16.2L/min | ||
Maximum Vacuum Pressure 4.4bar | ||
Nozzle Diameter 700μm | ||
Series VN | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO8573-1:2010 | ||
Model Number 547695 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator cartridge used for VN vacuum generators, high vacuum. It nominal nozzle size is 0.7mm and its maximum operating pressure vacuum is 4.4 bar
Ambient temperature 0 to 60 °C
Operating pressure 1 to 8 bar
Related links
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN-07-H-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN-07-H-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 8 bar 30.9 L/min, VN series
- Festo Vacuum Pump 7 bar 13.5 L/min, VN series
- Festo Vacuum Pump 5.8 bar 13.5 L/min, VN series
- Festo Vacuum Pump 6.2 bar 38.8 L/min, VN series
