Festo Vacuum Pump, 700 μm nozzle, 4.4 bar 16.2 L/min, VN series
- RS Stock No.:
- 203-6259
- Mfr. Part No.:
- VN-07-H-T4-PQ2-VQ2-O1-P
- Brand:
- Festo
Subtotal (1 unit)*
$475.96
(exc. GST)
$523.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.96 |
*price indicative
- RS Stock No.:
- 203-6259
- Mfr. Part No.:
- VN-07-H-T4-PQ2-VQ2-O1-P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 16.2L/min | |
| Maximum Vacuum Pressure | 4.4bar | |
| Nozzle Diameter | 700μm | |
| Series | VN | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Inlet Thread Standard | QS | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | KC-EMV, RCM KC, CE | |
| Hazardous Area Certification | No | |
| Model Number | 536800 | |
| Outlet Port Size | QS-6 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 16.2L/min | ||
Maximum Vacuum Pressure 4.4bar | ||
Nozzle Diameter 700μm | ||
Series VN | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Inlet Thread Standard QS | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals KC-EMV, RCM KC, CE | ||
Hazardous Area Certification No | ||
Model Number 536800 | ||
Outlet Port Size QS-6 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 16.2L/min Maximum Suction Flow, 4.4 Bar Maximum Vacuum Pressure - VN-07-H-T4-PQ2-VQ2-O1-P, Numeric Part Number: 536800
This vacuum pump is a Compact device designed to create and regulate vacuum for industrial automation and electronic handling tasks. It integrates a silencer and an onboard gauge to assist operators in monitoring suction performance, and is intended for use where controlled low-pressure extraction is required within routine industrial environments.
Features and Benefits:
• Maximum suction flow 16.2 L/min provides consistent pick-and-place throughput
• Maximum vacuum pressure 4.4 bar enables secure holding of components
• Nozzle diameter 0.7mm allows fine-point vacuum application
• QS inlet and QS-6 outlet ensure fast, tool-free hose connections
• Operates up to 60°C for use near warm equipment
• Includes silencer and gauge for quieter operation and Visual monitoring
• Maximum vacuum pressure 4.4 bar enables secure holding of components
• Nozzle diameter 0.7mm allows fine-point vacuum application
• QS inlet and QS-6 outlet ensure fast, tool-free hose connections
• Operates up to 60°C for use near warm equipment
• Includes silencer and gauge for quieter operation and Visual monitoring
Applications
• Suitable for automated pick-and-place in electronics assembly
• Ideal for vacuum gripping of small mechanical parts
• Used for component handling on conveyor systems
• Can be used for leak testing in production lines
• Used with pneumatic pick-and-place end-of-arm tooling
• Ideal for vacuum gripping of small mechanical parts
• Used for component handling on conveyor systems
• Can be used for leak testing in production lines
• Used with pneumatic pick-and-place end-of-arm tooling
What connection types will fit my existing tubing?
The unit accepts quick-connect standard fittings on both inlet and outlet, with the outlet sized as QS-6 for compatible tubing.
How does the nozzle specification affect handling precision?
The 0.7mm nozzle permits focused suction for small or densely packed items, reducing the risk of affecting adjacent components.
Can it be used near electronic assemblies without filtering noise?
The integrated silencer reduces audible discharge, lowering acoustic impact during handling operations adjacent to sensitive electronics.
What environmental approvals does it carry for deployment?
It meets KC-EMV, RCM, KC and CE approvals relevant to electromagnetic and safety considerations for industrial installations.
Related links
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN-07-H-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
- Festo Vacuum Generator -0.88 bar 30.9 L/min, VN series
- Festo Vacuum Pump 3.5 bar 21.8 L/min, VN-10-H-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN-05-H-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 5 bar 13.6 L/min, VN-05-L-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 5 bar 41.5 L/min, VN-10-L-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 4 bar 30.9 L/min, VN-07-L-T4-PQ2-VQ2-O2-P series
