Festo Vacuum Pump, 3 mm nozzle, 6 bar 339 L/min, VN series
- RS Stock No.:
- 203-6251
- Mfr. Part No.:
- VN-30-L-T6-PQ4-VA5-RO2
- Brand:
- Festo
Subtotal (1 unit)*
$535.41
(exc. GST)
$588.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.41 |
*price indicative
- RS Stock No.:
- 203-6251
- Mfr. Part No.:
- VN-30-L-T6-PQ4-VA5-RO2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 339L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 6bar | |
| Nozzle Diameter | 3mm | |
| Series | VN | |
| Silencer | Yes | |
| Outlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 526136 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 339L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 6bar | ||
Nozzle Diameter 3mm | ||
Series VN | ||
Silencer Yes | ||
Outlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Model Number 526136 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 339 L/min Maximum Suction Flow, 6 Bar Maximum Vacuum Pressure - VN-30-L-T6-PQ4-VA5-RO2, Numeric Part Number:526136
This vacuum pump is designed for efficient operation in various industrial applications, operating within a maximum vacuum pressure of 6 bar. The device's Compact dimensions accommodate multiple mounting positions, offering versatility. Featuring a nozzle diameter of 3mm, this pneumatic vacuum pump achieves an impressive suction flow rate of 339 L/min, suitable for high-demand environments.
Features & Benefits
• High suction rate ensures effective performance for industrial tasks
• Open silencer design reduces noise levels during operation
• Operates within a wide pressure range of 1 to 8 bar
• Integrated function simplifies installation and reduces maintenance needs
• Compressed Air as the operating medium enhances compatibility
• Durable materials contribute to robust, long-lasting use
Applications
• Used for material handling in automated machinery
• Ideal for involving packaging and conveying systems
• Commonly utilised in suction handling and vacuum clamping setups
• Suitable for use in mechanical and process engineering environments
What is the significance of the 339 L/min suction flow rate?
The high suction flow rate ensures Rapid evacuation of Air or gases, enabling Faster cycle times in processes that require efficient vacuum generation.
Can I use this pump in environments with lubricated operation?
Lubricated operation is not possible; it is essential to use compressed Air adhering to ISO 8573-1:2010 guidelines for optimal performance.
What temperature range is suitable for operation?
The vacuum pump can operate effectively in ambient temperatures from 0 °C to +60 °C, accommodating diverse industrial settings.
How does the open silencer design affect sound levels?
This design reduces the overall sound pressure level to approximately 70 dB(A), making it suitable for work environments where noise management is essential.
Related links
- Festo Vacuum Pump 3.7 bar 186 L/min, VN series
- Festo Vacuum Pump 3 bar 188 L/min, VN series
- Festo Vacuum Pump -0.93 bar 339 L/min, VN series
- Festo Vacuum Pump 3.5 bar 98 L/min, VN series
- Festo Vacuum Pump 3 bar 186 L/min, VN series
- Festo Vacuum Pump 3 bar 188 L/min, 1 to 8 bar series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
