Festo Vacuum Pump, 700 μm nozzle, 4.4 bar 16.2 L/min, VN series

Subtotal (1 unit)*

$302.55

(exc. GST)

$332.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.55

*price indicative

RS Stock No.:
203-6131
Mfr. Part No.:
VN-07-H-T3-PQ2-VQ2-RO1-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

16.2L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

4.4bar

Nozzle Diameter

700μm

Series

VN

Silencer

Yes

Inlet Thread Standard

QS

Maximum Operating Temperature

60°C

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010 (7:4:4)

Hazardous Area Certification

No

Model Number

532628

COO (Country of Origin):
HU

Festo Series VN Vacuum Pump, 16.2L/min Maximum Suction Flow, 4.4 Bar Maximum Vacuum Pressure - VN-07-H-T3-PQ2-VQ2-RO1-A, Numeric Part Number: 532628


This vacuum pump is a compact, mechanically driven unit designed to generate suction for industrial automation and handling tasks. It is intended for use where controlled vacuum pressure and modest flow rates are required, operating within typical manufacturing and electronics assembly environments.

Features and Benefits:


• Maximum suction flow 16.2L/min provides steady handling performance • Maximum vacuum pressure 4.4bar enables strong part pick-up • Maximum operating temperature 60°C allows elevated ambient use • 0.7mm nozzle offers precise suction control for small components • QS inlet thread simplifies Rapid connection and integration • Built-in silencer reduces audible output for quieter work areas

Applications


• Suitable for vacuum pick-and-place of electronic components in SMT lines • Ideal for handling small mechanical parts in assembly fixtures • Used for component hold-down in testing and inspection stations • Can be used with pneumatic grippers in automated production cells

What standards does it meet for Air quality and materials?


It conforms to ISO 8573-1:2010 class 7:4:4 for particulate, oil and water content and meets RoHS material restrictions.

Is the unit intended for hazardous-area installations?


It has no hazardous-area certification and should not be used where such certification is required.

How does the inlet connection affect system layout?


The QS inlet thread supports quick-fit tubing arrangements, reducing labour for installation and maintenance.

Does the unit include noise reduction features?


Yes, a silencer is integrated to attenuate exhaust noise during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy