Makita VC010GZ Handheld Vacuum Cleaner, 40V

N

Subtotal (1 unit)*

$1,960.60

(exc. GST)

$2,156.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,960.60

*price indicative

RS Stock No.:
866-786
Mfr. Part No.:
VC010GZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Battery Operated

Yes

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Handheld

Supply Voltage

40V

Flow Rate

1.8m³/min

Tank Capacity

5L

Bag/Bagless

Bagless

Noise Level

70dBA

Wet/Dry

Dry

Power

110W

Vacuum Pressure

150mbar

Colour

White

Model Number

VC010GZ

Depth

326mm

Height

1.15m

Width

381mm

Weight

7.3kg

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita upright vacuum cleaner offers efficient cleaning powered by a 40Vmax Li-Ion battery, making it a Cordless solution for homes and workplaces. It features Advanced suction technology for effective dust and debris removal.

HEPA filter captures very fine particles effectively

Three suction power modes with mode memory function

Brushless maintenance-free motor ensures long life

Low noise mode suitable for sensitive environments

  • RS Stock No. 0866681
  • Mfr. Part No. CL003GZ04
Each
$441.38
  • RS Stock No. 0866682
  • Mfr. Part No. CL004GZ
Each
$555.47
  • RS Stock No. 0866790
  • Mfr. Part No. VC013GLZ03
Each
$675.55
  • RS Stock No. 0866680
  • Mfr. Part No. CL002GZ03
Each
$378.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy