Makita CL002GZ03 Handheld Vacuum Cleaner, 40V
- RS Stock No.:
- 866-680
- Mfr. Part No.:
- CL002GZ03
- Brand:
- Makita
N
Subtotal (1 unit)*
$378.29
(exc. GST)
$416.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $378.29 |
*price indicative
- RS Stock No.:
- 866-680
- Mfr. Part No.:
- CL002GZ03
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Handheld | |
| Battery Operated | Yes | |
| Supply Voltage | 40V | |
| Flow Rate | 1.2m³/min | |
| Tank Capacity | 0.5L | |
| Bag/Bagless | Bagless | |
| Noise Level | 65dBA | |
| Wet/Dry | Dry | |
| Power | 125W | |
| Vacuum Pressure | 210mbar | |
| Model Number | CL002GZ03 | |
| Colour | Black | |
| Weight | 1.1kg | |
| Depth | 1.08m | |
| Height | 158mm | |
| Width | 114mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Handheld | ||
Battery Operated Yes | ||
Supply Voltage 40V | ||
Flow Rate 1.2m³/min | ||
Tank Capacity 0.5L | ||
Bag/Bagless Bagless | ||
Noise Level 65dBA | ||
Wet/Dry Dry | ||
Power 125W | ||
Vacuum Pressure 210mbar | ||
Model Number CL002GZ03 | ||
Colour Black | ||
Weight 1.1kg | ||
Depth 1.08m | ||
Height 158mm | ||
Width 114mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita high-suction vacuum cleaner offers efficient cleaning, powered by Advanced technology for an optimal experience. It features a user-friendly one-touch switch and four operational modes to suit a variety of tasks.
Voltage: 40 V for powerful performance
Brushless motor optimises energy use for longer run times
Built-in LED light improves visibility in dark areas
Four selectable modes with a memory function enhance versatility
- RS Stock No. 0866790
- Mfr. Part No. VC013GLZ03
Each
$675.55












