Makita CL003GZ04 Handheld Vacuum Cleaner, 40V
- RS Stock No.:
- 866-681
- Mfr. Part No.:
- CL003GZ04
- Brand:
- Makita
N
Subtotal (1 unit)*
$441.38
(exc. GST)
$485.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $441.38 |
*price indicative
- RS Stock No.:
- 866-681
- Mfr. Part No.:
- CL003GZ04
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Vacuum Cleaner Type | Handheld | |
| Battery Operated | Yes | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 40V | |
| Flow Rate | 1m³/min | |
| Tank Capacity | 0.25L | |
| Bag/Bagless | Bagless | |
| Noise Level | 65dBA | |
| Power | 100W | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 200mbar | |
| Model Number | CL003GZ04 | |
| Colour | Black | |
| Width | 113mm | |
| Depth | 1.12m | |
| Weight | 1.2kg | |
| Height | 177mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Vacuum Cleaner Type Handheld | ||
Battery Operated Yes | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 40V | ||
Flow Rate 1m³/min | ||
Tank Capacity 0.25L | ||
Bag/Bagless Bagless | ||
Noise Level 65dBA | ||
Power 100W | ||
Wet/Dry Dry | ||
Vacuum Pressure 200mbar | ||
Model Number CL003GZ04 | ||
Colour Black | ||
Width 113mm | ||
Depth 1.12m | ||
Weight 1.2kg | ||
Height 177mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita high-suction vacuum cleaner is powered by XGT technology, designed for efficient and powerful cleaning with four selectable modes and a memory function for enhanced usability.
Operates at a nominal voltage of 40V for optimal power management
Equipped with a brushless motor to extend battery runtime per charge
Features a maximum sealed suction of 200 mbar for superior suction capability
Includes a paper disposable dust bag and cloth dust bag for versatile use
- RS Stock No. 0866790
- Mfr. Part No. VC013GLZ03
Each
$675.55












