SKF Wedge Belt, belt section SPB, 2180mm Length
- RS Stock No.:
- 268-8940
- Mfr. Part No.:
- PHG SPB2180XP2
- Brand:
- SKF
On back order for despatch 01/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$62.11
(exc. GST)
$68.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $62.11 |
- RS Stock No.:
- 268-8940
- Mfr. Part No.:
- PHG SPB2180XP2
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section SPB, 2180mm Length
- RS PRO Drive Belt, belt section SPB, 2180mm Length
- OPTIBELT Drive Belt, belt section SPB, 2180mm Length
- SKF Wedge Belt, belt section XPA, 2180mm Length
- SKF Wedge Belt, belt section XPB, 2180mm Length
- SKF Wedge Belt, belt section SPB, 1750mm Length
- SKF Wedge Belt, belt section SPB, 3150mm Length
- SKF Wedge Belt, belt section SPB, 2000mm Length