SKF Wedge Belt, belt section XPA, 2180mm Length
- RS Stock No.:
- 267-8653
- Mfr. Part No.:
- PHG XPA2180EP
- Brand:
- SKF
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$42.95
(exc. GST)
$47.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $42.95 |
- RS Stock No.:
- 267-8653
- Mfr. Part No.:
- PHG XPA2180EP
- Brand:
- SKF
Related links
- Gates Drive Belt, belt section XPA, 2180mm Length
- SKF Wedge Belt, belt section SPB, 2180mm Length
- SKF Wedge Belt, belt section XPB, 2180mm Length
- SKF Wedge Belt, belt section XPA, 1007mm Length
- SKF Wedge Belt, belt section XPA, 1030mm Length
- SKF Wedge Belt, belt section XPA, 1582mm Length
- SKF Wedge Belt, belt section XPA, 1320mm Length
- SKF Wedge Belt, belt section XPA, 2800mm Length