RS PRO Drive Belt, belt section SPB, 2180mm Length
- RS Stock No.:
- 173-9993
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$37.52
(exc. GST)
$41.27
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 12 | $37.52 |
13 - 64 | $36.46 |
65 + | $30.01 |
**price indicative
- RS Stock No.:
- 173-9993
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Belt Section | SPB | |
Outer Length | 2202mm | |
Datum Length | 2180mm | |
Inside Length | 2120mm | |
Top Width | 16.3mm | |
Height | 13mm | |
Material | Rubber | |
Minimum Pulley Diameter | 140mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Length | 2180mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Belt Section SPB | ||
Outer Length 2202mm | ||
Datum Length 2180mm | ||
Inside Length 2120mm | ||
Top Width 16.3mm | ||
Height 13mm | ||
Material Rubber | ||
Minimum Pulley Diameter 140mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Length 2180mm | ||