SKF Wedge Belt, belt section SPB, 5600mm Length
- RS Stock No.:
- 267-8566
- Mfr. Part No.:
- PHG SPB5600XP2
- Brand:
- SKF
Price (ex. GST) Each
$160.73
(exc. GST)
$176.80
(inc. GST)
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $160.73 |
- RS Stock No.:
- 267-8566
- Mfr. Part No.:
- PHG SPB5600XP2
- Brand:
- SKF
- COO (Country of Origin):
- CN
Related links
- OPTIBELT Wedge Belt, belt section SPB, 5600mm Length
- Gates Drive Belt, belt section SPB, 5600mm Length
- OPTIBELT Drive Belt, belt section SPB, 5600mm Length
- SKF Wedge Belt, belt section SPC, 5600mm Length
- SKF Wedge Belt, belt section SPB, 1700mm Length
- SKF Wedge Belt, belt section SPB, 2000mm Length
- SKF Wedge Belt, belt section SPB, 3150mm Length
- SKF Wedge Belt, belt section SPB, 2650mm Length