OPTIBELT Wedge Belt, belt section SPB, 5600mm Length
- RS Stock No.:
- 283-7325
- Mfr. Part No.:
- SPB 5600
- Brand:
- OPTIBELT
Price (ex. GST) Each
$178.12
(exc. GST)
$195.93
(inc. GST)
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $178.12 |
- RS Stock No.:
- 283-7325
- Mfr. Part No.:
- SPB 5600
- Brand:
- OPTIBELT
- COO (Country of Origin):
- RO
Related links
- OPTIBELT Drive Belt, belt section SPB, 5600mm Length
- SKF Wedge Belt, belt section SPB, 5600mm Length
- Gates Drive Belt, belt section SPB, 5600mm Length
- OPTIBELT Wedge Belt, belt section SPB, 1680mm Length
- OPTIBELT Wedge Belt, belt section SPB, 4370mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3870mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3650mm Length
- OPTIBELT Wedge Belt, belt section SPB, 2020mm Length