SKF Wedge Belt, belt section SPB, 5300mm Length
- RS Stock No.:
- 267-8565
- Mfr. Part No.:
- PHG SPB5300XP2
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$152.25
(exc. GST)
$167.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $152.25 |
- RS Stock No.:
- 267-8565
- Mfr. Part No.:
- PHG SPB5300XP2
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section SPB, 5300mm Length
- OPTIBELT Drive Belt, belt section SPB, 5300mm Length
- Gates Drive Belt, belt section SPB, 5300mm Length
- SKF Wedge Belt, belt section SPB, 3150mm Length
- SKF Wedge Belt, belt section SPB, 2650mm Length
- SKF Wedge Belt, belt section SPB, 3750mm Length
- SKF Wedge Belt, belt section SPB, 2700mm Length
- SKF Wedge Belt, belt section SPB, 1700mm Length