Gates Drive Belt, belt section SPB, 5300mm Length
- RS Stock No.:
- 212-2371
- Mfr. Part No.:
- SPB5370 SUPERHC
- Brand:
- Gates
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$219.75
(exc. GST)
$241.73
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $219.75 |
5 - 9 | $217.59 |
10 + | $213.58 |
- RS Stock No.:
- 212-2371
- Mfr. Part No.:
- SPB5370 SUPERHC
- Brand:
- Gates
Related links
- Gates Drive Belt, belt section SPB, 5300mm Length
- OPTIBELT Drive Belt, belt section SPB, 5300mm Length
- SKF Wedge Belt, belt section SPB, 5300mm Length
- OPTIBELT Wedge Belt, belt section SPB, 5300mm Length
- Gates Drive Belt, belt section SPB, 1260mm Length
- Gates Drive Belt, belt section SPB, 2400mm Length
- Gates Drive Belt, belt section SPB, 3400mm Length
- Gates Drive Belt, belt section SPB, 2900mm Length