Gates Drive Belt, belt section SPB 2.552 m, 2.47 m Length
- RS Stock No.:
- 211-7656
- Mfr. Part No.:
- SPB2530 SUPERHC
- Brand:
- Gates
Get a bulk buy discount
Add 13 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$112.08
(exc. GST)
$123.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $112.08 | - |
| 13 - 24 | $103.01 | 8% |
| 25 + | $101.09 | 9% |
*price indicative
- RS Stock No.:
- 211-7656
- Mfr. Part No.:
- SPB2530 SUPERHC
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | SPB | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Belt Material | Aramid, Polyester, Ethylene Propylene Diene Monomer, Rubber | |
| Outside Length | 2.552m | |
| Belt Height | 13mm | |
| Belt Width | 16.3mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO 1813, RoHS 2, REACH, Directive 2014/34/EU- ATEX | |
| Inside Length | 2.47m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section SPB | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Belt Material Aramid, Polyester, Ethylene Propylene Diene Monomer, Rubber | ||
Outside Length 2.552m | ||
Belt Height 13mm | ||
Belt Width 16.3mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO 1813, RoHS 2, REACH, Directive 2014/34/EU- ATEX | ||
Inside Length 2.47m | ||
- COO (Country of Origin):
- PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
- RS Stock No. 2118654
- Mfr. Part No. XPB2530/5VX1000 QUAD-POWER 4
Each
$230.19
- RS Stock No. 2122324
- Mfr. Part No. SPB1260 SUPERHC
Each
$60.27
- RS Stock No. 2122335
- Mfr. Part No. SPB1690 SUPERHC
Each
$76.75












