- RS Stock No.:
- 212-2422
- Mfr. Part No.:
- SPZ2500 SUPERHC
- Brand:
- Gates
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.47
(exc. GST)
$66.52
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $60.47 |
13 - 24 | $59.90 |
25 + | $58.80 |
- RS Stock No.:
- 212-2422
- Mfr. Part No.:
- SPZ2500 SUPERHC
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Specifications
Attribute | Value |
---|---|
Length | 2500mm |
Top Width | 9.7mm |
Belt Section | SPZ |
Inside Length | 2462mm |
Height | 8mm |
Series | Super HC |
Outer Length | 2513mm |
Datum Length | 2500mm |
Related links
- Gates Drive Belt, belt section SPB, 2500mm Length
- Gates Drive Belt, belt section SPC, 2500mm Length
- Gates Drive Belt, belt section SPA, 2500mm Length
- Gates Drive Belt, belt section SPZ, 1600mm Length
- Gates Drive Belt, belt section SPZ, 1400mm Length
- Gates Drive Belt, belt section SPZ, 2100mm Length
- Gates Drive Belt, belt section SPZ, 2650mm Length
- Gates Drive Belt, belt section SPZ, 730mm Length