OPTIBELT Drive Belt, belt section XPB, 1320mm Length
- RS Stock No.:
- 195-3872
- Mfr. Part No.:
- XPB 1320 XEP
- Brand:
- OPTIBELT
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$48.69
(exc. GST)
$53.56
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $48.69 |
13 - 24 | $47.76 |
25 + | $46.46 |
- RS Stock No.:
- 195-3872
- Mfr. Part No.:
- XPB 1320 XEP
- Brand:
- OPTIBELT
Related links
- Contitech Drive Belt, belt section XPB, 1320mm Length
- SKF Wedge Belt, belt section XPB, 1320mm Length
- OPTIBELT Drive Belt, belt section XPZ, 1320mm Length
- OPTIBELT Drive Belt, belt section XPA, 1320mm Length
- OPTIBELT Wedge Belt, belt section XPB/5VX, 1320mm Length
- OPTIBELT Drive Belt, belt section XPB, 1500mm Length
- OPTIBELT Drive Belt, belt section XPB, 2500mm Length
- OPTIBELT Drive Belt, belt section XPB, 2840mm Length