OPTIBELT Wedge Belt, belt section 5VX, 1320mm Length
- RS Stock No.:
- 283-6975
- Mfr. Part No.:
- 5VX 1320 XEP
- Brand:
- OPTIBELT
Price (ex. GST) Each
$116.98
(exc. GST)
$128.68
(inc. GST)
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $116.98 |
- RS Stock No.:
- 283-6975
- Mfr. Part No.:
- 5VX 1320 XEP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- OPTIBELT Wedge Belt, belt section 3VX, 1320mm Length
- OPTIBELT Drive Belt, belt section XPZ, 1320mm Length
- Gates Drive Belt, belt section XPB/5VX, 1320mm Length
- OPTIBELT Drive Belt, belt section XPA, 1320mm Length
- OPTIBELT Drive Belt, belt section XPB, 1320mm Length
- OPTIBELT Wedge Belt, belt section 5VX, 750mm Length
- OPTIBELT Wedge Belt, belt section 5VX, 710mm Length
- OPTIBELT Wedge Belt, belt section 5VX, 500mm Length